- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2406-806F
Description
+
550 Series 5 mm CBI R Slope back Housing Reverse Polarity
Search Keywords: 5502406806F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2406-806F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Dimension:6.1 x 14.02 x 6.1 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,069
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
350
$0.6156
425
$0.6140
850
$0.4605
1,275
$0.4298
1,700 +
$0.4213
Click for Quote
Log in
to unlock special pricing