- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2405-003F
Dialight
550-2405-003F
550 Series 5 mm CBI R 18 mcd R/A Square-Back Tri-Block
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
550 Series 5 mm CBI R 18 mcd R/A Square-Back Tri-Block
Search Keywords: 5502405003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2405-003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:18.64 x 10.84 x 5.96 mm
-
Color Temperature:N/A
-
Color:Red
-
Category:Standard LED
-
Dominant Wavelength:N/A
Product Guides
+
Frequently Asked Questions
Is 550-2405-003F RoHS compliant?
Yes, 550-2405-003F is RoHS compliant.
What is the lead time for 550-2405-003F?
The standard lead time for 550-2405-003F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
118
$2.12
235
$1.61
353
$1.50
470 +
$1.47
Click for Quote
Log in
to unlock special pricing