- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2308F
Description
+
550 Series 5 mm CBI Y 590 nm .250 LED C/L
Search Keywords: 5502308F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2308F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:6.1 x 13.62 x 9.4 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Yellow
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,249
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
95
$0.7772
100
$0.7752
250
$0.7732
350
$0.7711
700
$0.5783
1,050
$0.5396
1,400 +
$0.5294
Click for Quote
Log in
to unlock special pricing