- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2307-004F
Dialight
550-2307-004F
550 Series 5 mm CBI Y 590 nm Slope-back Quad-Block
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
550 Series 5 mm CBI Y 590 nm Slope-back Quad-Block
Search Keywords: 5502307004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2307-004F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:25 x 13.96 x 5.97 mm
-
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 550-2307-004F RoHS compliant?
No, 550-2307-004F is not RoHS compliant.
What is the lead time for 550-2307-004F?
The standard lead time for 550-2307-004F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
65
$2.86
88
$2.85
175
$2.15
263
$2.01
350 +
$1.97
Click for Quote
Log in
to unlock special pricing