- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2307-002F
Description
+
550 Series 5 mm CBI Y 590 nm Slope-back Dual-Block
Search Keywords: 5502307002F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2307-002F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Dimension:12.45 x 14.02 x 6 mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
185
Order Increment:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
185
$1.356
370
$1.017
555
$0.949
740 +
$0.930
Click for Quote
Log in
to unlock special pricing