- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2304-004F
Dialight
550-2304-004F
550 Series 5 mm CBI Y 590 nm Vertical Quad-Block
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
550 Series 5 mm CBI Y 590 nm Vertical Quad-Block
Search Keywords: 5502304004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2304-004F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25 x 6.1 x 10.41 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 550-2304-004F RoHS compliant?
No, 550-2304-004F is not RoHS compliant.
What is the lead time for 550-2304-004F?
The standard lead time for 550-2304-004F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
You may purchase all in-stock quantity of 105
Stock lot only:
105
MOQ for In Stock Qty:
280
MOQ for out of Stock Qty:
280
14 Weeks
can ship
12/1/26