- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2207-811F
Description
+
550 Series CBI 5mm Sloped 1x1 Hi Int G
Search Keywords: 5502207811F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2207-811F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Color:Green
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:6.1 x 13.85 x 6.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
350
$0.5993
450
$0.5977
900
$0.4483
1,350
$0.4184
1,800 +
$0.4100
Click for Quote
Log in
to unlock special pricing