- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2207-100F
Description
+
550 Series 5 mm CBI G 10 mcd Slope-back Housing Untrimmed Leads
Search Keywords: 5502207100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2207-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Color:Green
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:6.1 x 13.85 x 6.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
701
Can Ship immediately
You may purchase all in-stock quantity of 701
Stock lot only:
701
MOQ for In Stock Qty:
1550
MOQ for out of Stock Qty:
1550
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.5001
1,550 +
$0.4546
Click for Quote
Log in
to unlock special pricing