- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2205-100F
Description
+
550 Series 5 mm CBI G 10 mcd Square Back Housing Untrimmed Leads
Search Keywords: 5502205100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2205-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dimension:6.1 x 10.84 x 6.1 mm
-
Color:Green
-
Category:Standard LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
761
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
80
$0.9068
100
$0.9047
288
$0.9017
575
$0.6773
863
$0.6324
1,150 +
$0.6191
Click for Quote
Log in
to unlock special pricing