- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-1710-807F
Description
+
550 Series 5 mm CBI R Tinted Non-Diffused Backlight Housing with Pin
Search Keywords: 5501710807F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-1710-807F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Color:Red
-
Category:Standard LED
-
Dimension:6.1 x 13.77 x 6.22 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
582
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
14 Weeks
can ship
9/16/26