- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-1710-802F
Description
+
LED Uni-Color Red 650nm 2-Pin
Search Keywords: 5501710802F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-1710-802F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Dimension:6.1 x 13.77 x 6.22 mm
-
Color Temperature:N/A
-
Color:Red
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
150
$1.94
300
$1.47
450
$1.37
600 +
$1.34
Click for Quote
Log in
to unlock special pricing