- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-1204F
Description
+
550 Series 5 mm CBI Y 2 mA Vertical
Search Keywords: 5501204F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-1204F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color:Yellow
-
Color Temperature:N/A
-
Dimension:6.1 x 6.1 x 10.84 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
300
$0.842
600
$0.631
900
$0.589
1,200 +
$0.578
Click for Quote
Log in
to unlock special pricing