- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-1108F
Description
+
550 Series 5 mm CBI R 2 mA .250 LED C/L
Search Keywords: 5501108F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-1108F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color:Red
-
Dimension:6.1 x 13.62 x 9.4 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
275
$0.916
550
$0.687
825
$0.641
1,100 +
$0.628
Click for Quote
Log in
to unlock special pricing