- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-1107F
Description
+
550 Series CBI 5mm Sloped 1x1 R 2mA
Search Keywords: 5501107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-1107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Dimension:14.02 x 6.1 x 6.1 mm
-
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
On Order:
1,600
can ship 8/17/26
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1.0868
100
$0.9880
300
$0.8160
1,000
$0.6430
2,500
$0.6060
5,000
$0.5740
7,500
$0.5720
10,000
$0.5520
15,000 +
$0.5500
Click for Quote
Log in
to unlock special pricing