- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-1107-100
Available Replacements
ROHs Equivalent
Dialight
550-1107-100
LED Uni-Color Red 635nm 2-Pin Bulk
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
LED Uni-Color Red 635nm 2-Pin Bulk
Search Keywords: 5501107100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-1107-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.1 x 13.85 x 6.1 mm
-
Dominant Wavelength:N/A
-
Color:Red
Product Guides
+
Frequently Asked Questions
Is 550-1107-100 discontinued?
Yes, 550-1107-100 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 550-1107-100 RoHS compliant?
No, 550-1107-100 is not RoHS compliant.
What is the lead time for 550-1107-100?
The standard lead time for 550-1107-100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.