- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-1105F
Description
+
550 Series 5 mm CBI R 2 mA Square Back Housing
Search Keywords: 5501105F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-1105F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Category:Standard LED
-
Dimension:6.1 x 10.84 x 6.1 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,300
can ship 6/25/26
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$1.58
300
$1.36
1,000
$1.19
2,500
$1.15
5,000
$1.10
7,500
$1.07
10,000
$1.04
15,000 +
$1.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT