- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0804F
Description
+
550 Series 5 mm CBI Y 5 Volt Vertical
Search Keywords: 5500804F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0804F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:6.1 x 6.1 x 10.84 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,330
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.634
300
$0.624
500
$0.609
1,000
$0.596
2,500
$0.584
5,000
$0.577
7,500
$0.575
10,000 +
$0.573
Click for Quote
Log in
to unlock special pricing