- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0712F
Description
+
550 Series 5 mm CBI G 5 Volt DIN Housing with Guides
Search Keywords: 5500712F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0712F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Category:Resistor LED
-
Dominant Wavelength:N/A
-
Dimension:10.16 x 24.43 x 10.16 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$0.661
250
$0.592
500
$0.590
1,000
$0.578
2,500
$0.554
5,000
$0.553
7,500
$0.547
10,000 +
$0.546
Click for Quote
Log in
to unlock special pricing