- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0707-004
Description
+
LED Uni-Color Green 565nm 8-Pin Bulk
Search Keywords: 5500707004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0707-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25 x 13.96 x 5.97 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$6.51
25
$4.28
50
$3.89
125
$3.30
250
$2.88
500 +
$2.68
Click for Quote
Log in
to unlock special pricing