- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0705-100F
Description
+
550 Series 5 mm CBI G 5 Volt Square Back Housing Untrimmed Leads
Search Keywords: 5500705100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0705-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:6.1 x 10.84 x 6.1 mm
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,162
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
95
$0.7742
100
$0.7721
250
$0.7701
338
$0.7681
675
$0.5773
1,013
$0.5386
1,350 +
$0.5273
Click for Quote
Log in
to unlock special pricing