- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0507-004
Description
+
LED Uni-Color Red 655nm 8-Pin Bulk
Search Keywords: 5500507004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0507-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Dimension:25 x 13.96 x 5.97 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.3409
50
$5.1218
100
$4.8852
250
$4.6690
500
$4.5348
1,000
$4.4079
2,500
$4.3418
5,000 +
$4.1736
Click for Quote
Log in
to unlock special pricing