- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0506-814F
Description
+
LED Uni-Color Red 655nm 2-Pin
Search Keywords: 5500506814F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0506-814F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:6.1 x 14.02 x 6.1 mm
-
Color:Red
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$3.84
25
$3.83
50
$3.81
68
$3.80
135
$2.88
203
$2.68
270 +
$2.62
Click for Quote
Log in
to unlock special pricing