- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0505-004F
Description
+
550 Series 5 mm CBI R 5 Volt R/A Quad-Block
Search Keywords: 5500505004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0505-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25 x 10.84 x 5.96 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Red
-
Category:Resistor LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
73
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
73
$3.47
145
$2.63
218
$2.45
290 +
$2.40
Click for Quote
Log in
to unlock special pricing