- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0407-002F
Description
+
550 Series 5 mm CBI R Slope-back Dual-Block
Search Keywords: 5500407002F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0407-002F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Red
-
Category:Standard LED
-
Dimension:12.45 x 12.45 x 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
You may purchase all in-stock quantity of 182
Stock lot only:
182
MOQ for In Stock Qty:
725
MOQ for out of Stock Qty:
725
14 Weeks
can ship
9/15/26