- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0404F
Description
+
550 Series 5 mm CBI R Vertical
Search Keywords: 5500404F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0404F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:6.1 x 6.1 x 9.27 mm
-
Dominant Wavelength:N/A
-
Color:Red
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,586
Can Ship immediately
Minimum Order Quantity:
300
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
300
$0.5817
1,000
$0.5557
2,500
$0.5244
5,000
$0.5100
7,500
$0.4964
10,000
$0.4951
15,000 +
$0.4899
Click for Quote
Log in
to unlock special pricing