help desk software
Image is representational - see mfr. specs

550-0307F

Dialight

550 Series CBI 5mm Sloped 1x1 Y

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
550 Series CBI 5mm Sloped 1x1 Y
Search Keywords: 5500307F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    550-0307F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    12.45 x 6.1 x 6.1 mm
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
  • Color:
    Yellow
  • Category:
    Standard LED
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,723
Can Ship immediately
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.8550
500
$0.4153
1,000
$0.3922
2,500
$0.3837
5,000
$0.3716
7,500
$0.3697
10,000
$0.3679
15,000 +
$0.3661
Click for Quote
Log in to unlock special pricing
Possible Replacement
LED Uni-Color Yellow 585nm 2-Pin Bulk
In Stock:
2,497
Minimum Order:
10