- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0207F
Description
+
550 Series CBI 5mm Sloped 1x1 G
Search Keywords: 5500207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color:Green
-
Dimension:12.45 x 6.1 x 6.1 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,900
can ship 9/3/26
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$0.5596
500
$0.4938
1,000
$0.4602
2,500
$0.4498
5,000
$0.4390
7,500
$0.4379
10,000
$0.4244
15,000 +
$0.4233
Click for Quote
Log in
to unlock special pricing