- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0207-805F
Description
+
LED Uni-Color Green 565nm 2-Pin Bulk
Search Keywords: 5500207805F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0207-805F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green
-
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:6.1 x 12.45 x 6.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
550
$0.4680
1,100
$0.3510
1,650
$0.3276
2,200 +
$0.3210
Click for Quote
Log in
to unlock special pricing