- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0207-010F
Description
+
550 Series 5 mm CBI G Slope-back Housing Reverse Polarity
Search Keywords: 5500207010F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0207-010F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:12.45 x 6.1 x 6.1 mm
-
Color:Green
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,858
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
350
$0.6156
425
$0.6140
850
$0.4605
1,275
$0.4298
1,700 +
$0.4213
Click for Quote
Log in
to unlock special pricing