- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0207-004F
Description
+
550 Series 5 mm CBI G Slope-back Quad-Block
Search Keywords: 5500207004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0207-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dimension:25 x 12.41 x 5.97 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$1.81
100
$1.70
250
$1.65
500
$1.62
1,000
$1.58
2,500
$1.54
5,000 +
$1.50
Click for Quote
Log in
to unlock special pricing