- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0205F
Description
+
550 Series CBI 5mm 1x1 G
Search Keywords: 5500205F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0205F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Dimension:6.1 x 9.27 x 6.1 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
150
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$0.5218
500
$0.4775
1,000
$0.4584
2,500
$0.4331
5,000
$0.4140
7,500
$0.4028
10,000
$0.3948
15,000 +
$0.3837
Click for Quote
Log in
to unlock special pricing