Description
+
550 Series 5 mm CBI G R/A Quad-Block
Search Keywords: 5500205004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0205-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25 x 9.27 x 5.96 mm
-
Color Temperature:N/A
-
Color:Green
-
Category:Standard LED
-
Dominant Wavelength:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
92
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
92
$2.74
183
$2.07
274
$1.94
365 +
$1.90
Click for Quote
Log in
to unlock special pricing