- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0204F
Description
+
550 Series CBI 5mm 1x1 Vert Green Diffused
Search Keywords: 5500204F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-0204F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:6.1 x 6.1 x 9.27 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
548
Ships today, if you order in
On Order:
1,400
can ship 7/9/26
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.6263
300
$0.5896
1,000
$0.5494
2,500
$0.5188
5,000
$0.4956
7,500
$0.4821
10,000
$0.4724
15,000 +
$0.4589
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT