- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9901-802F
Dialight
521-9901-802F
3.0 mm White InGaN Water Clear
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.0 mm White InGaN Water Clear
Search Keywords: 5219901802F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9901-802F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color Temperature:N/A
-
Color:White
-
Dimension:4.7(Max) x 9.34 mm
-
Dominant Wavelength:N/R
-
Category:Standard LED8141
Product Guides
+
Frequently Asked Questions
Is 521-9901-802F RoHS compliant?
Yes, 521-9901-802F is RoHS compliant.
What is the lead time for 521-9901-802F?
The standard lead time for 521-9901-802F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,216
Ships today, if you order in
On Order:
5,000
can ship 10/8/26
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1,000
$0.2038
3,000
$0.1980
5,000
$0.1650
8,000
$0.1602
25,000
$0.1513
50,000
$0.1509
100,000 +
$0.1506
Click for Quote
Log in
to unlock special pricing