- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9831F
Description
+
3.0mm Blue 468nm 16/57mcd 100 Deg Discrete LED Lamp
Search Keywords: 5219831F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9831F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Dimension:4.8(Max) x 3.4(Max) mm
-
Color Temperature:N/A
-
Category:Standard LED
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1.408
100
$1.280
300
$1.240
500
$1.220
1,000
$1.190
2,500
$1.160
5,000
$1.130
7,500 +
$1.120
Click for Quote
Log in
to unlock special pricing