- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9743F
Description
+
4 x 7 x 2mm BiColor Green/Red 565/630nm 5.6 / 5.6mcd 140 Deg Discrete LED Lamp
Search Keywords: 5219743F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9743F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:3.99 x 2.03 x 8.51 mm
-
Category:Standard LED
-
Color:Green/Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,347
Can Ship immediately
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
550
$0.3681
700
$0.3672
1,400
$0.2754
2,100
$0.2570
2,800 +
$0.2519
Click for Quote
Log in
to unlock special pricing