- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9708F
Description
+
4.0mm Green 565nm 12.6mcd 150 Deg Discrete LED Lamp
Search Keywords: 5219708F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9708F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:3.99 x 3.99 x 5.99 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1025
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,025
$0.2480
2,050
$0.1860
3,075
$0.1736
4,100 +
$0.1701
Click for Quote
Log in
to unlock special pricing