- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9707F
Dialight
521-9707F
4.0mm Yellow 585nm 8.7mcd 150 Deg Discrete LED Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
4.0mm Yellow 585nm 8.7mcd 150 Deg Discrete LED Lamp
Search Keywords: 5219707F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9707F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 521-9707F RoHS compliant?
Yes, 521-9707F is RoHS compliant.
What is the lead time for 521-9707F?
The standard lead time for 521-9707F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
4100
MOQ for out of Stock Qty:
4100
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$0.1909
4,100 +
$0.1735
Click for Quote
Log in
to unlock special pricing