- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9673F
Description
+
5.0mm Yellow FLANGELESS
Search Keywords: 5219673F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9673F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Dimension:7.19 x 4.75 mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
450
$0.4601
575
$0.4590
1,150
$0.3443
1,725
$0.3213
2,300 +
$0.3149
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments