- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9651F
Description
+
5.0mm BiColor Red/Green 660/565nm 90 / 40mcd 60 Deg Discrete LED Lamp
Search Keywords: 5219651F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9651F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Green/Red
-
Dominant Wavelength:N/A
-
Dimension:5.59 x 5.59 x 8.64 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.9358
100
$0.8507
300
$0.8242
500
$0.7874
1,000
$0.7538
2,500
$0.7222
5,000
$0.7028
7,500
$0.7018
10,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing