- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9639F
Description
+
3.0mm YELLOW TINTED
Search Keywords: 5219639F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9639F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3.3 x 3.3 x 5.95 mm
-
Dominant Wavelength:N/A
-
Color:Yellow
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
950
$0.2700
1,900
$0.2025
2,850
$0.1890
3,800 +
$0.1852
Click for Quote
Log in
to unlock special pricing