- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9630F
Description
+
2.0mm Red 627nm 15mcd 70 Deg Discrete LED Lamp
Search Keywords: 5219630F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9630F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Red
-
Dimension:5.08 x 14.37 x 10.16 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
668
Can Ship immediately
You may purchase all in-stock quantity of 668
Stock lot only:
668
Minimum Order Quantity:
3000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.2748
3,000
$0.2498
5,000
$0.2428
7,500
$0.2361
25,000
$0.2268
50,000 +
$0.2262
Click for Quote
Log in
to unlock special pricing