- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9607F
Description
+
4 x 7 x 2mm Yellow 585nm 0mcd 104 Deg Discrete LED Lamp
Search Keywords: 5219607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Color:Yellow
-
Dimension:3.99 x 2.03 x 8.51 mm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
350
$0.2194
500
$0.2188
1,175
$0.2183
2,350
$0.1637
3,525
$0.1528
4,700 +
$0.1497
Click for Quote
Log in
to unlock special pricing