- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9603F
Description
+
5.0mm Green 565nm 70 mcd 24 Deg Discrete LED Lamp
Search Keywords: 5219603F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9603F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:N/A
-
Dominant Wavelength:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
575
$0.4500
1,150
$0.3375
1,725
$0.3150
2,300 +
$0.3087
Click for Quote
Log in
to unlock special pricing