- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9464F
Description
+
5.0mm Red 635nm 125mcd 24 Deg Discrete LED Lamp
Search Keywords: 5219464F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9464F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color Temperature:N/A
-
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:8.81 x 5.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.2104
500
$0.2051
2,500
$0.1998
5,000
$0.1975
7,500
$0.1961
25,000
$0.1921
50,000 +
$0.1898
Click for Quote
Log in
to unlock special pricing