- 首页 ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9432F
描述
+
3.0mm Red 635nm 29mcd 45 Deg Discrete LED Lamp
Search Keywords: 5219432F
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Dialight
-
部件编号:521-9432F
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
100 -
Dominant Wavelength:N/A
-
Color:Red
-
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:4.44 x 3.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
9,570
可立即发货
Minimum Order Quantity:
300
多个:
100
12 Weeks
可以发货
8/31/26
PRICE (USD)
数量
Unit Price
300
$0.1596
1,000
$0.1540
2,500
$0.1497
5,000
$0.1464
7,500
$0.1445
25,000
$0.1389
50,000
$0.1357
100,000 +
$0.1328
Click for Quote
Log in
解锁特价