- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9431F
Description
+
3.0mm Yellow 585nm 19mcd 35 Deg Discrete LED Lamp
Search Keywords: 5219431F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9431F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Yellow
-
Color Temperature:N/A
-
Dimension:4.44 x 3.2 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,305
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
375
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.943
100
$0.713
250
$0.711
375
$0.666
750
$0.594
1,125
$0.558
1,500 +
$0.521
Click for Quote
Log in
to unlock special pricing