- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9406F
Description
+
5 x 7 x 2mm BiColor Red/Green 635/565nm 3.5 / 4mcd 100 Deg Discrete LED Lamp
Search Keywords: 5219406F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9406F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green/Red
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:5.18 x 2.11 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,863
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.9180
300
$0.9160
600
$0.6865
900
$0.6416
1,200 +
$0.6283
Click for Quote
Log in
to unlock special pricing