- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9326F
Description
+
3.0mm Green 565nm 1.6mcd 60 Deg Discrete LED Lamp
Search Keywords: 5219326F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9326F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:Standard LED
-
Dimension:4.4 x 3.3 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,302
Can Ship immediately
Minimum Order Quantity:
300
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
300
$1.1100
1,000
$1.0600
2,500
$1.0027
5,000
$0.9751
7,500
$0.9496
10,000
$0.9466
15,000 +
$0.9364
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT