- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 521-9284F
Description
+
5.0mm Yellow 583nm 8mcd 60 Deg Discrete LED Lamp
Search Keywords: 5219284F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:521-9284F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Category:Resistor LED
-
Dimension:9.19(Max) + 0.76 x 5.84 mm
-
Color:Yellow
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Buy all 78 in-stock or the regular minimum order quantity of 100
Stock lot only:
78
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.6965
100
$0.6332
300
$0.6316
400
$0.6300
800
$0.4725
1,200
$0.4410
1,600 +
$0.4322
Click for Quote
Log in
to unlock special pricing